Bosch 2608661641 Bim Plungecut Blade metal 10mm

Image Representative of Range

Bosch 2608661641 Bim Plungecut Blade "metal" 10mm

MPN
2608661641
Brand
Bosch
EAN-13
3165140492447
Order Code
85-9810
Country of Origin
Switzerland
  • Free UK shipping available
  • Not for sale to persons under age of 18 18+
View Full Product Range (3)
Qty Unit Price (Ex VAT)
1+ £6.14
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Available to back orderBack-order availability date - 30/05/2026

Plunge cut bi-metal saw blade suitable for use with the Bosch PMF180E multi-tool.


  • Blade size 10mm
Type Saw blade
Blade Length 32mm
Blade Material High carbon steel
Blade size 10mm
Compatibility AIZ 10 AB
Length 20mm
Material Bimetal
Material Suitability Wood
Package Type Box
Quantity per pack 1 pc(s)
Suitable for materials Metal, Plastic
Width 10mm

To use this facility please Sign In.

Sign In

Reviews

Be the first to submit a review

Trustpilot