Draper Expert 38823 13.0mm HSS Twist Drill - Pack 5

MPN
38823
EAN-13
5010559388233
Order Code
85-9780
Country of Origin
China
  • Free UK shipping available
View Full Product Range (15)
Qty Was Unit Price (Ex VAT)
1+ £20.00 £16.00
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 3 working days - 47 in stock

Expert quality high speed straight shank 13mm twist drills from Draper. Overall working length 100mm


  • Manufactured to DIN 338 and ISO 235/1 specifications
  • Supplied in plastic box of 5
Type HSS Twist Drills
Diameter 13mm
Cutting Length 100mm
Overall Length 150mm

Reviews

Be the first to submit a review

Trustpilot