Draper Expert 38808 6.0mm HSS Twist Drill - Pack 10

MPN
38808
EAN-13
5010559388080
Order Code
85-9766
Country of Origin
China

Discontinued


Expert quality high speed straight shank 6mm twist drills from Draper. Overall working length 53mm


  • Manufactured to DIN 338 and ISO 235/1 specifications
  • Supplied in plastic box of 10
Type HSS Twist Drills
Diameter 6mm
Cutting Length 53mm
Overall Length 94mm

Trustpilot