Easter Opening Hours and Delivery Dates here
Dormer E500M8NO6 E500 HSS Coarse Tap Straight Flute M8 Set Of 3

Image Representative of Range

Dormer E500M8NO6 E500 HSS Coarse Tap Straight Flute M8 Set Of 3

Order Code:

85-9266

Brand: Dormer MPN: E500M8NO6 EAN-13: 7320760094891
Qty Was Unit Price (Ex VAT)
1+ £34.54 £27.82
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Available to back orderBack-order availability date - 07/04/2026

This 3-piece metric tap set M8 x 1.25mm from Dormer includes a taper (No. 1), intermediate (No. 2) and plug tap (No. 3) and is ideal for use with a wide range of materials. Can be used by hand, but may also be used in a machine if required.


  • Suitable for either through or blind holes
  • Manufactured from high carbon steel with accurately cut threads
  • Designed to produce repeatable tolerance threads
  • Length 72mm
  • Hole size 6.8mm
  • Shank diameter 8mm
  • Drive size 6.3mm
  • When tapping blind holes straight flute taps should be used in sets
Type Tap
Size 8mm

To use this facility please Sign In.

Sign In

Reviews

Be the first to submit a review

Trustpilot