Easter Opening Hours and Delivery Dates here
Dormer E500M12NO1 E500 M12 No1 Hand Tap Taper No.1

Image Representative of Range

Dormer E500M12NO1 E500 M12 No1 Hand Tap Taper No.1

Order Code:

85-9252

Brand: Dormer MPN: E500M12NO1 EAN-13: 7320760154564
Qty Was Unit Price (Ex VAT)
1+ £19.00 £14.95
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Available to back orderBack-order availability date - 07/04/2026

Metric M12 x 1.75mm hand tap taper (No. 1) from Dormer, ideal for use with a wide range of materials. Can be used by hand, but may also be used in a machine if required.


  • Suitable for either through or blind holes
  • Manufactured from high carbon steel with accurately cut threads
  • Designed to produce repeatable tolerance threads
  • Length 89mm
  • Hole size 10.3mm
  • Shank diameter 9mm
  • Drive size 7.1mm
  • When tapping blind holes straight flute taps should be used in sets
Type Hand tap
Drive size 7.1mm
Shank diameter 9mm
Size 12mm

To use this facility please Sign In.

Sign In

Reviews

Be the first to submit a review

Trustpilot