Ansmann 1600-0060 Future T500F Torch

MPN
1600-0060
Brand
Ansmann
EAN-13
4013674027934
Order Code
85-7987
Country of Origin
China

Discontinued


The new T500F is a professional LED torch that provides great performance and quality at a great price.

The flashlight is manufactured from high quality aircraft-grade aluminium and has a highly efficient reflector system that gives optimum light output and beam distance. Seamless focusing of the beam is achieved by turning the lamp head, giving a beam from a precise point of light to even floodlighting. The non-slip exterior and large On/Off switch make single-handed operation easy, even when wearing gloves.
  • Luminous flux 260lm
  • 160m Beam
  • Operating time 50 hours
  • Splashproof
  • Powered by 3 x D batteries (included)
  • Includes wrist strap
Battery Type / Qty 3 x D
Body Material Aluminium
Lamp Type LED
Light Output 260lm
Output Power 3W
Water Ingress IP54

Trustpilot