Metcal AC-YS4 Circular Sponge 3.12" Dia x 1.0" For WS2 Workstand Pack Of 10

Order Code:

85-7104

Brand: Metcal MPN: AC-YS4
  • Quickly find another product in this range by For Use With:

    Metcal Universal
Qty Unit Price (Ex VAT)
1+ £24.00
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Available to back orderBack-order availability date - 01/05/2026

A tip cleaning sponge for use with the Metcal WS2 Round Auto Sleep Solder Workstand, 85-7103.


  • Diameter 80mm
  • Thickness 25.4mm
  • Supplied in packs of 10
  • Metcal type AC-YS4
For Use With Metcal
Length 80mm
Thickness 25.4mm
Width 80mm

To use this facility please Sign In.

Sign In

Reviews

Be the first to submit a review

Trustpilot