Erem 599TF Medium Carbide Oval Head Side Cutters 115mm - Flush

MPN
599TF
Brand
Erem
EAN-13
0037103258472
Order Code
85-6098
Country of Origin
Switzerland
  • Free UK shipping available
View Full Product Range (7)
Qty Unit Price (Ex VAT)
1+ £155.98
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Available to back orderBack-order availability date - 16/06/2026

The Erem 599TF Medium Carbide Oval Head Side Cutters 115mm Flush are ideal for cutting hard and tough wires like piano wire, nickel wire and diode leads.

Well-designed and manufactured using only the finest materials - the blades for instance, are edged with wear-resistant tungsten carbide, while the jaws are made with solid steel, combining strength, reach and high cutting capacity. Equipped with a non-refelecting surface, these ultra-tough cutters are also ESD safe and resharpenable.

Overall, the Erem Carbide Cutters offer optimized ergonomic form and improved degree of hardness, in the process making them a clear leader in their field, available at a value price.


  • Medium sized precision cutters
  • Wear resistant Tungsten Carbide edged cutting blades
  • Manufactured from high grade tool steel
  • Non-reflecting surfaces
  • ESD safe
  • Resharpenable
  • Length: 115mm
  • Cut Type: Flush
Type Side Cutters
ESD Safe Yes
Length 115mm
VDE Safe No
For Use With General duty
Material Steel

To use this facility please Sign In.

Sign In

Reviews

Be the first to submit a review

Trustpilot