Erem Series 500 Medium 573E 120mm Straight Head Vertical Use Tip Cutter - Flush

Order Code:

85-6074

Brand: Erem MPN: 573E EAN-13: 0043127076831
Qty Was Unit Price (Ex VAT)
1+ £77.27 £76.73
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Available to back orderBack-order availability date - 03/05/2026

The 573E 120mm Straight Head Vertical Use Tip Cutter Flush from the Erem 500 Medium Series is manufactured from high grade tool steel and enables accurate cutting even in difficult to reach places.


  • Medium size, robust, precision cutters
  • Cutting edges hardened to Rockwell 63-65 HRc
  • Non-reflecting surface
  • ESD safe
  • Resharpenable
  • Erem part 573E
Type Cutters
ESD Safe Yes
Length 120mm
VDE Safe No
For Use With General duty
Material Steel

To use this facility please Sign In.

Sign In

Reviews

Be the first to submit a review

Trustpilot