Easter Opening Hours and Delivery Dates here

Erem Series 600 Micro 622NA 110mm Tapered Head Cutter - Flush

Order Code:

85-6006

Brand: Erem MPN: 622NA EAN-13: 0037103155320
Qty Unit Price (Ex VAT)
1+ £63.78
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Available to back orderBack-order availability date - 20/04/2026

High quality electronics cutters made from high grade tool steel with cutting edges hardened to 63-65HRc.


  • High grade tool steel
  • Edges hardened to 63-65HRc
  • Non-reflecting surfaces
  • ESD safe
  • Resharpenable
  • Cut type: flush
  • Cuts medium hardness wire up to 0.7mm
  • Cuts copper wire up to 1.0mm
  • Erem type 622NA

Not suitable for hard wire.
Type Cutters
Length 110mm
For Use With General duty
Material Steel

To use this facility please Sign In.

Sign In

Reviews

Be the first to submit a review

Trustpilot