Weller KDS20TNP 20 Gaugex1 1/2" Plastic Tapered Tip Dispensing Needle-Pack Of 50

MPN
KDS20TNP
Brand
Weller
EAN-13
0037103176479
Order Code
85-5969
Country of Origin
South Korea
View Full Product Range (5)
Qty Unit Price (Ex VAT)
1+ £36.33
5+ £36.05
10+ £35.78
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Available to back orderBack-order availability date - 10/06/2026

A 20 gauge dispensing needle, also commonly referred to as a dispensing nib or tip. This smooth-flow tapered needle is ideal for high viscosity fluids.


  • Size 20 gauge
  • Length 38.1mm (1.5in.)
  • Taper reduces dripping from needle
  • Plastic material doesn't scratch delicate surfaces
  • Supplied in packs of 50
  • Weller type KDS20TNP
Type Dispensing tip
Colour Pink
Gauge 38.1mm
Hub Colour Pink
Internal Diameter 0.6mm
Length 38.1mm
Quantity 50

To use this facility please Sign In.

Sign In

Reviews

Be the first to submit a review

Trustpilot