Qualitek Lead Free Solder Wire SAC305 NC600 Flux 2.2% 0.51mm 500g Reel

Order Code:

85-1505

Brand: Qualitek MPN: NC600-305-020W

Discontinued


A flux-cored solder wire made from SAC305 (965-30), a lead-free alloy consisting of 96.5% tin, 3% silver and 0.5% copper. The NC600E flux is made from synthetically refined resin combined with a highly effective activator.


  • Melting range 217 to 218°C
  • Flux content 2.2%
  • Flux conforms to QQ-S-571 and J-STD-004
  • Virtually no spattering
  • 0.5mm diameter (25SWG)
  • Supplied on 500g reels
Flux Type Synthetic resin
Leaded / Lead-Free Lead-free
Melting Temperature 217°C
Solder Alloy Sn96.5Ag3Cu0.5
Type Wire
Wire Diameter 0.5mm
SWG 25

Trustpilot