Qualitek SAC305 Solder Wire with NC600E Flux

Qualitek Brand: Qualitek

A flux-cored solder wire made from SAC305 (965-30), a lead-free alloy consisting of 96.5% tin, 3% silver and 0.5% copper. The NC600E flux is made from synthetically refined resin combined with a highly effective activator.

  • Melting range 217 to 218°C
  • Flux content 2.2%
  • Flux conforms to QQ-S-571 and J-STD-004
  • Virtually no spattering
  • Range of wire gauges
  • Supplied on 500g reels
Description Image Product Buy Pricing (Ex VAT) Wire Diameter SWG Flux Type Leaded / Lead-Free Melting Temperature Solder Alloy Type
Qualitek Lead Free Solder Wire SAC305 NC600 Flux 2.2% 0.71mm 500g Reel
Qualitek Lead Free Solder Wire SAC305 NC600 Flux 2.2% 0.71mm 500g Reel
Standard range
Order code: 85-1503
MPN: NC600-305-028W

4 in stock, despatched same dayAdditional quantity lead time 7 days
1+ £119.09
Price per unit Ex VAT
0.7mm 22 Synthetic resin Lead-free 217°C Sn96.5Ag3Cu0.5 Wire
Qualitek Lead Free Solder Wire SAC305 NC600 Flux 2.2% 0.51mm 500g Reel
Qualitek Lead Free Solder Wire SAC305 NC600 Flux 2.2% 0.51mm 500g Reel
Order code: 85-1505
MPN: NC600-305-020W
1+ £36.95
Price per unit Ex VAT
0.5mm 25 Synthetic resin Lead-free 217°C Sn96.5Ag3Cu0.5 Wire
Order codeMftrs Part No.Diameter
85-1501NC600-305-050W18SWG (1.2mm)
85-1503NC600-305-028W22SWG (0.7mm)
85-1505NC600-305-020W25SWG (0.5mm)


Trustpilot