Maun 4870-140 Flat Nose Pliers Smooth Jaw 140mm (5 1/2in)

MPN
4870-140
Brand
Maun
EAN-13
5018695000842
Order Code
84-9926
Country of Origin
United Kingdom
  • Free UK shipping available
  • Quickly find another product in this range by Overall Length:

    140mm 160mm
View Full Product Range (2)
Qty Unit Price (Ex VAT)
1+ £28.39
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 5 in stock

These flat nose pliers from Maun have been well designed, remaining parallel throughout their range of movement. Ideal for holding and gripping components and for manipulating wire which can be fed down the throat of the pliers, while held firmly over the full length of the jaws.


  • Handle: Plain
  • Length: 140mm (5½in)
  • Weight: 0.275kg
  • Manufacturer's part 4870-140
Type Flat nose pliers
Overall Length 140mm
Plier Style Flat nose

To use this facility please Sign In.

Sign In

Reviews

Be the first to submit a review

Trustpilot