Maun 2990-140 Diagonal Cutting Nipper 140mm - Spring Return

MPN
2990-140
Brand
Maun
EAN-13
5018695000507
Order Code
84-9908
Country of Origin
United Kingdom
  • Free UK shipping available
View Full Product Range (3)
Qty Unit Price (Ex VAT)
1+ £36.40
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 20 in stock

This diagonal cutting nipper from Maun has been manufactured to a high standard, offering outstanding accuracy via the razor sharp cutting edges. Well designed and equipped with a compound lever design offering good mechanical advantage - the pliers can cut piano wire with handle loads significantly less than conventional forged pliers of equivalent size.


  • Quality steel and heat treatment
  • Length: 140mm (5½in)
  • Weight: 0.155kg
  • Manufacturer's part 2990-140
Type Diagonal Cutter
ESD Safe No
Length 140mm
VDE Safe No
For Use With Piano wire
Material Steel

Reviews

Be the first to submit a review

Trustpilot