Maun 1773-012 Safety Rule 12in Metric/Imperial

Order Code:

84-9888

Brand: Maun MPN: 1773-012 EAN-13: 5018695900081
Qty Unit Price (Ex VAT)
1+ £3.19
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
30 in stock, despatched same dayFurther 50 despatched in 4 working days

This 300mm safety rule from Maun is a handy tool with a unique M profile designed to keep fingers well away from any knife edge when used for cutting or scoring card etc. Manufactured to a high standard with stainless steel to give a long corrosion-free life and equipped with both metric and imperial scales. The rule is ideal for both hobby and craft work in the educational field.

One side is marked with 12 inches in 8ths of an inch, the other side has 20cm marked in mm, then 4 inches marked in 10ths of an inch.


  • Length: 12in
  • Weight: 0.117kg
  • Manufacturer's part 1773-012
Type Safety rule
Length 300mm
Material Stainless steel

To use this facility please Sign In.

Sign In

Reviews

Be the first to submit a review

Trustpilot