Maun 1701-048 Carbon Steel Straight Edge 120cm (48in)

Maun 1701-048 Carbon Steel Straight Edge 120cm (48in)

Order Code:

84-9886

Brand: Maun MPN: 1701-048 EAN-13: 5018695900074
  • Country of Origin: United Kingdom
  • Not available for Export
  • View All

Discontinued


This 120cm carbon steel straight edge from Maun can be used for a number of tasks, including cutting photos and posters, drawing, scribing or checking surfaces for straightness. The straight edge is for accurate marking out with a carpenters pencil or metal scriber, making it ideal also for engineers, plasterers, builders and decorators. Accuracy is 0.01% of the length of the straight edge.


  • Ideal for the workshop
  • Size. 1200 x 50mm
  • Weight:1.75kg
  • Manufacturer's part 1701-048
Type Straight egde
Length 1.2m
Material Carbon steel
Size 1200 x 50mm

Trustpilot