Maun 1001-05 Imperial Wad Punch Kit 1/4" - 1"

MPN
1001-05
Brand
Maun
EAN-13
5018695000668
Order Code
84-9872
Country of Origin
United Kingdom
  • Free UK shipping available
  • Quickly find another product in this range by Weight:

    0.931kg 0.988kg
View Full Product Range (2)
Qty Unit Price (Ex VAT)
1+ £59.38
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 3 in stock

This imperial wad punch kit from Maun is the ideal collection of pieces for cutting round holes materials suh as rubber, leather and plastic. The kit comprises of a single wad punch handle onto which you can screw a series of nine interchangeable punches. Manufactured to a high standard with handles that are blackened and punches which are heat treated and chemically blacked.

The handle should be struck with a hammer or mallet onto a wooden block, while the well designed spring loaded plunger in the handle enables holes to be accurately centred and serves to eject the slug.

The imperial set contains: 1/4, 5/16, 3/8, 7/16, 1/2, 5/8, 3/4, 7/8 and 1in sizes.


  • Nine imperial sizes from 1/4-1in
  • Weight: 0.931kg
  • Manufacturer's part 1001-05
Type Punch Set
Weight 0.931kg

To use this facility please Sign In.

Sign In

Reviews

Be the first to submit a review

Trustpilot