Maun 1000-05 Metric Wad Punch Kit 5 - 32mm

Image Representative of Range

Maun 1000-05 Metric Wad Punch Kit 5 - 32mm

MPN
1000-05
Brand
Maun
EAN-13
5018695000323
Order Code
84-9870
Country of Origin
United Kingdom
  • Free UK shipping available
  • Quickly find another product in this range by Weight:

    0.931kg 0.988kg
View Full Product Range (2)
Qty Unit Price (Ex VAT)
1+ £59.03
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 20 in stock

This metric wad punch kit from Maun is the ideal collection of pieces for cutting round holes materials suh as rubber, leather and plastic. The kit comprises of a single wad punch handle onto which you can screw a series of nine interchangeable punches. Manufactured to a high standard with handles that are blackened and punches which are heat treated and chemically blacked.

The handle should be struck with a hammer or mallet onto a wooden block, while the well designed spring loaded plunger in the handle enables holes to be accurately centred and serves to eject the slug.

The metric set contains: 5, 6, 8, 10, 12.5, 16, 20, 25 and 32mm sizes.


  • Nine metric sizes from 5-32mm
  • Weight: 0.988kg
  • Manufacturer's part 1000-05
Type Punch Set
Weight 0.988kg

To use this facility please Sign In.

Sign In

Reviews

Be the first to submit a review

Trustpilot