ForgeFix 212NLT30SB Twist Nails Sheradised 30mm Bag Weight 2.5kg

Image Representative of Range

ForgeFix 212NLT30SB Twist Nails Sheradised 30mm Bag Weight 2.5kg

Order Code:

84-9654

Brand: ForgeFix MPN: 212NLT30SB EAN-13: 5028485046509
Qty Unit Price (Ex VAT)
1+ £20.00
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
20 in stock, despatched in 2 working days

These Forgefix Twist Nails are a unique twisted shank nail for attaching metal work joists, hangers, straps etc. The twisted shank assists in absorbing movement that may occur in construction. They have a sheradised finish for corrosion resistance. This finish is a thermal diffusion process, in which Zinc powder is vaporised and diffuses to the surface of the Twist Nail to form a sacrificial corrosion protective Zinc/Iron alloy coating, thus dramatically increasing the nails' durability. The Twist Nail is the most popular construction nail used in fixing of joist hangers, restraining straps and Galvanised banding.


Type Twist nail
Finish Sheradised
Number of Pieces Sold by weight

To use this facility please Sign In.

Sign In

Reviews

Be the first to submit a review

Trustpilot