ForgeFix 100SW10 Spring Washers ZP M10 Bag 100

Image Representative of Range

ForgeFix 100SW10 Spring Washers ZP M10 Bag 100

Order Code:

84-9354

Brand: ForgeFix MPN: 100SW10 EAN-13: 5028485064411
  • Quickly find another product in this range by Inside Diameter:

    M10 M12 M6 M8
Qty Unit Price (Ex VAT)
1+ £2.90
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
5 in stock, despatched in 4 working days

These Forgefix Spring Lock Washers ring-shaped, split at one point and bent into a helix. This shape means that the washer exerts a spring force between the fastener's head and the base item. The main purpose of the Spring Washer is to prevent loosening of the fastener by either movement or vibration. These washers are bright zinc plated for increased corrosion resistance. Ideal for all manner of bolting applications where movement or vibration may cause loosening. Typical examples would be engineering and machinery. Can be used with all types of bolts and nuts. Zinc coatings prevent oxidation of the protected metal to create a longer lasting finish. It does this by forming a barrier and by acting as a sacrificial anode if this barrier is damaged. Zinc oxide is a fine white dust that (in contrast to iron oxide) does not trigger a breakdown of the substrate’s surface integrity as it is formed. The zinc oxide, if left intact, can act as a barrier to further oxidation, in a way similar to the protection afforded to aluminium and stainless steels by their oxide layers.


Type Spring
Inside Diameter M10
Material Steel
Lifetime Warranty No
Pack Quantity 100

To use this facility please Sign In.

Sign In

Reviews

Be the first to submit a review

Trustpilot