ForgeFix 5SA16111 Sleeve Anchor Fixing Hex Nut M16 x 111mm Bag 5

Image Representative of Range

ForgeFix 5SA16111 Sleeve Anchor Fixing Hex Nut M16 x 111mm Bag 5

MPN
5SA16111
Brand
ForgeFix
EAN-13
5028485063605
Order Code
84-9318
Country of Origin
China
  • Free UK shipping available
View Full Product Range (9)
Qty Unit Price (Ex VAT)
1+ £9.10
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 20 in stock

These Forgefix Sleeve Anchors are through fixing, for ease of use and speed of installation. Their sleeve wedge cones are designed to give maximum expansion even in shallow anchoring depths. They have a reduced outside sleeve diameter compared to thread size for smaller hole sizes, offering reduced stress in base materials. The anchors are Zinc Yellow Passivated for increased corrosion resistace. They offer easier fixture removal or repositioning due to the bolt remaining in the shield. Also known as 'Projection Bolt' sleeve anchors. Widely used for fixing balustrades, handrails, racking and holding down machinery, plus many more installation applications. Ensure the correct socket drive or spanner is used to ensure accurate installation. The Zinc Yellow Passivation process of electroplating is similar to the ‘Galvanised’ and ‘Zinc Plated’ processes but with the addition of a yellow dye. It provides a coating that is aesthetically pleasing, and which offers excellent resistance to corrosion.


Type Sleeve anchor
Quantity 5
Size 111 x 16mm

To use this facility please Sign In.

Sign In

Reviews

Be the first to submit a review

Trustpilot