Christmas Opening Hours and Delivery Dates here
ForgeFix SWFK8100 Sanitary Ware Fixing White Cap M8 x 100mm 1 Pair

Image Representative of Range

ForgeFix SWFK8100 Sanitary Ware Fixing White Cap M8 x 100mm 1 Pair

Order Code:

84-9050

Brand: ForgeFix MPN: SWFK8100 EAN-13: 5028485524021
  • Quickly find another product in this range by Size:

    100 x 8mm 120 x 8 140 x 10
Qty Unit Price (Ex VAT)
1+ £0.890
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
20 in stock, despatched in 2 working days

This Forgefix Sanitary Fixing Kit is extremely easy to fit with push-through fixing. The edge of the plug cleanly closes off the drill-hole in the porcelain and enables the cap to snap fit securely. The zinc screw with hexagon and part flat shank enables straight forward installation. The Fixing is strong and reliable and the decorative caps leave an attractive, clean finish. Designed for fixing sinks and basins.


Type Fixing plug
Number of Pieces 2
Size 100 x 8mm

To use this facility please Sign In.

Sign In

Reviews

Be the first to submit a review

Trustpilot