ForgeFix Sanitary Ware Fixing Chrome Cap

ForgeFix Brand: ForgeFix

This Forgefix Sanitary Fixing Kit is extremely easy to fit with push-through fixing. The edge of the plug cleanly closes off the drill-hole in the porcelain and enables the cap to snap fit securely. The zinc screw with hexagon and part flat shank enables straight forward installation.;The Fixing is strong and reliable and the decorative caps leave an attractive, clean finish.;APPLICATION;Designed for fixing sinks and basins.

Description Image Product Buy Pricing (Ex VAT) Size Type Number of Pieces
ForgeFix SWFK8100 Sanitary Ware Fixing White Cap M8 x 100mm 1 Pair
ForgeFix SWFK8100 Sanitary Ware Fixing White Cap M8 x 100mm 1 Pair
Standard range
Order code: 84-9050
MPN: SWFK8100

Despatched within 4 working days - 20 in stock
1+ £1.45
Price per unit Ex VAT
100 x 8mm Fixing plug 2
ForgeFix SWFK8120 Sanitary Ware Fixing White Cap M8 x 120mm 1 Pair
ForgeFix SWFK8120 Sanitary Ware Fixing White Cap M8 x 120mm 1 Pair
Standard range
Order code: 84-9054
MPN: SWFK8120

Despatched within 2 working days - 50 in stock
1+ £1.99
Price per unit Ex VAT
120 x 8 Fixing plug 2
ForgeFix SWFK10140 Sanitary Ware Fixing White Cap M10 x 140mm 1 Pair
ForgeFix SWFK10140 Sanitary Ware Fixing White Cap M10 x 140mm 1 Pair
Standard range
Order code: 84-9058
MPN: SWFK10140

Despatched within 4 working days - 20 in stock
1+ £2.35
Price per unit Ex VAT
140 x 10 Fixing plug 2

Trustpilot