ForgeFix 500NLRH125GB Round Head Nail Galvanised Finish 125mm Bag of 500g

Image Representative of Range

ForgeFix 500NLRH125GB Round Head Nail Galvanised Finish 125mm Bag of 500g

MPN
500NLRH125GB
Brand
ForgeFix
EAN-13
5028485017646
Order Code
84-9038
Country of Origin
China
  • Free UK shipping available
View Full Product Range (13)
Qty Unit Price (Ex VAT)
1+ £4.16
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 2 working days - 100 in stock

These Forgefix Round Head Nails are multi-purpose nails, for use with both soft and hard timber materials. They are galvanised for increased durability. Available in standard sizes, from 25mm to 150mm. These nails are the most popular type of nail, used in many joinery and construction applications. Galvanisation is process of applying a protective zinc coating to steel in order to prevent rusting. Zinc coatings prevent corrosion of the protected metal by forming a physical barrier, and by acting as a sacrificial anode even if this barrier is damaged.


Type Round head nail
Length 25mm
Material Galvanised
Finish Galvanised
Number of Pieces Sold by weight
Weight 0.5kg

Reviews

Be the first to submit a review

Trustpilot