ForgeFix 212NLRH40B Round Head Nail Bright Finish 40mm Bag of 2.5kg

Image Representative of Range

ForgeFix 212NLRH40B Round Head Nail Bright Finish 40mm Bag of 2.5kg

Order Code:

84-8994

Brand: ForgeFix MPN: 212NLRH40B EAN-13: 5028485004448
Qty Unit Price (Ex VAT)
1+ £13.00
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
2 in stock, despatched in 4 working days

These Forgefix Round Head Nails are multi-purpose nails, for use with both soft and hard timber materials. The nails have a 'Bright' finish, which is simply the basic raw mild steel material, without any coating or finish. These nails are the most popular type of nail, used in many joinery and construction applications.


Type Round head nail
Finish Bright
Number of Pieces Sold by weight

To use this facility please Sign In.

Sign In

Reviews

Be the first to submit a review

Trustpilot