ForgeFix 500NLOH50B Oval Lost Head Nail Bright 50mm Bag Weight 500g

Image Representative of Range

ForgeFix 500NLOH50B Oval Lost Head Nail Bright 50mm Bag Weight 500g

MPN
500NLOH50B
Brand
ForgeFix
EAN-13
5028485708827
Order Code
84-8770
Country of Origin
China
  • Free UK shipping available
View Full Product Range (8)
Qty Unit Price (Ex VAT)
1+ £3.80
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 2 working days - 50 in stock

These Forgefix Oval Lost Head Nails are versatile and ideal for use in general joinery. The nail head virtually disappears when punched below the timber surface, making them ideal for decorative type applications. The shape of the nail helps to prevent splitting of hard or brittle timber. The nails have a 'Bright' finish, which is simply the basic raw mild steel material, without any coating or finish. General cross section of joinery applications. By aligning the nail with the wood grain, splitting is reduced.


Type Lost head nail
Length 50mm
Material Mild Steel
Finish Bright
Number of Pieces Sold by weight
Weight 0.5kg

To use this facility please Sign In.

Sign In

Reviews

Be the first to submit a review

Trustpilot