These rimmed expansion wall plugs from Forgefix rest on the surface of the base material and are particularly useful when the depth of the base material is not known. Sprung anti-spin fins provide a two-way lock, preventing spinning and loosening from overhead applications. Due to the precise two-way expansion, the plugs are suitable for close to edge applications.
- Ideal for both lightweight and medium-duty fixing applications
- Often used for satellite dish installation
- Suitable for all types of threaded screws, including multi-purpose, general purpose, coach screws etc
- Made from 100% nylon
- Size M12 x 60mm
- Supplied in bag of 25
Note: Not suitable for machine screw threads.
| Type |
Rimmed |
| Quantity |
25 |
| Size |
M12 x 60 |