ForgeFix 100RMD630 Nylon Expansion Wall Plug Rimmed M6 x 30mm Bag 100

Image Representative of Range

ForgeFix 100RMD630 Nylon Expansion Wall Plug Rimmed M6 x 30mm Bag 100

MPN
100RMD630
Brand
ForgeFix
EAN-13
5028485053873
Order Code
84-8736
Country of Origin
China
  • Free UK shipping available
View Full Product Range (5)
Qty Unit Price (Ex VAT)
1+ £2.60
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 50 in stock

These rimmed expansion wall plugs from Forgefix rest on the surface of the base material and are particularly useful when the depth of the base material is not known. Sprung anti-spin fins provide a two-way lock, preventing spinning and loosening from overhead applications. Due to the precise two-way expansion, the plugs are suitable for close to edge applications.


  • Ideal for both lightweight and medium-duty fixing applications
  • Often used for satellite dish installation
  • Suitable for all types of threaded screws, including multi-purpose, general purpose, coach screws etc
  • Made from 100% nylon
  • Size M6 x 30mm
  • Supplied in bag of 100

Note: Not suitable for machine screw threads.

Type Rimmed
Quantity 100
Size M6 x 30

Reviews

Be the first to submit a review

Trustpilot