ForgeFix 100RIM840 Nylon Wall Plug Rimless M8 x 40mm Bag 100

Image Representative of Range

ForgeFix 100RIM840 Nylon Wall Plug Rimless M8 x 40mm Bag 100

Order Code:

84-8724

Brand: ForgeFix MPN: 100RIM840 EAN-13: 5028485053859
Qty Unit Price (Ex VAT)
1+ £4.58
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
20 in stock, despatched in 2 working days

These rimless wall plugs from Forgefix can be inserted to depths below the surface of the base material. Their sprung anti-spin fins provide a two-way lock, preventing spinning and loosening from overhead applications. Due to this precise two-way expansion, the plugs are suitable for close to edge applications.


  • Made from 100% nylon
  • Ideal for both lightweight and medium-duty fixing applications
  • Ideal for fixing wall lights, shelving and cupboards
  • Often used for satellite dish installation
  • Suitable for most types of threaded screws including multi-purpose, general purpose, coach screws etc
  • Size M8 x 40mm
  • Supplied bag of 100

Note: Not suitable for machine screw threads.

Type Rimless
Quantity 100
Size M8 x 40

To use this facility please Sign In.

Sign In

Reviews

Be the first to submit a review

Trustpilot