Easter Opening Hours and Delivery Dates here

Stanley STRVG5FQ Mogloss Smooth Pile Refill 230mm (9in)

Order Code:

84-8527

Brand: Stanley MPN: STRVG5FQ EAN-13: 5010291389437
Qty Unit Price (Ex VAT)
1+ £4.90
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
5 in stock, despatched in 2 working days

This Stanley polyester roller sleeve has a short pile which is ideal for emulsion and water-based paints. It gives good performance, with great pick-up and coverage and an even finish. The roller sleeve is made from polyester fabric and is suitable for smooth surfaces.

  • Specifications
  • Size: 230mm (12in).
  • Pile height: 6mm.
  • Diameter: 38mm (1.1/2in).


    Type Roller refill
    Width 230mm
  • To use this facility please Sign In.

    Sign In

    Reviews

    Be the first to submit a review

    Trustpilot