Christmas Opening Hours and Delivery Dates here

Stanley STPPDN0D Dynagrip Synthetic Paint Brush 25mm

Order Code:

84-8445

Brand: Stanley MPN: STPPDN0D EAN-13: 3253564286633
  • Quickly find another product in this range by Width:

    25mm 37mm 50mm 75mm
Qty Unit Price (Ex VAT)
1+ £4.85
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
20 in stock, despatched in 2 working days

A paint brush with tapered synthetic filaments for a smooth finish, with no bristle loss. It has a stainless steel ferrule and a Dynagrip handle for comfort and control. Suitable for use with all paints.

  • Type: synthetic filament.
  • Size: 25mm.


    Type Paint Brush
    Width 25mm
    Number of Pieces 1
    Bristle Material Synthetic
    Handle Material Dynagrip
  • To use this facility please Sign In.

    Sign In

    Reviews

    Be the first to submit a review

    Trustpilot