Easter Opening Hours and Delivery Dates here

Stanley 4-18-286 Cold Chisel 10 x 141 mm (3/8in x 5.9/16in)

Order Code:

84-8399

Brand: Stanley MPN: 4-18-286 EAN-13: 3253564182867
Qty Unit Price (Ex VAT)
1+ £5.70
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
5 in stock, despatched in 2 working days

Quality chrome vanadium steel, increased strength and durability for all metalwork tasks from chipping and shaping wrought iron, cast iron, steel, brass, bronze, copper and aluminium to cutting bolts, nuts and rivets. Quenched and tempered to precise specifications for added safety.

  • Size 140 x 10mm (5 1/2 x 3/8 in)


    Type Cold chisel
    Blade Width 10mm
    Length 141mm
  • To use this facility please Sign In.

    Sign In

    Reviews

    Be the first to submit a review

    Trustpilot