ForgeFix 5LB1630 Masonry Anchor Bolt Loose ZYP M16 x 30mm Bag 5

ForgeFix 5LB1630 Masonry Anchor Bolt Loose ZYP M16 x 30mm Bag 5

MPN
5LB1630
Brand
ForgeFix
EAN-13
5028485026693
Order Code
84-8354

Discontinued


These Forgefix Masonry Anchors are Zinc Yellow Passivated for increased durability and corrosion resistance. They have a tough and reliable construction to cover most heavy-duty fixing applications. The four way expansion shield offers extremely strong and secure anchorage, and the specially manufactured retaining spring ensures encapsulation of the wedge during expansion. Ideal for fixing racking, machinery, trunking, pipework, switch gear and other applications. Ensure the correct socket drive or spanner is used to ensure accurate installation. The Zinc Yellow Passivation process of electroplating is similar to the ‘Galvanised’ and ‘Zinc Plated’ processes but with the addition of a yellow dye. It provides a coating that is aesthetically pleasing, and which offers excellent resistance to corrosion.


Type Masonry anchor
Thread Size 16mm
Material Zinc yellow passivated
Thread Length 30mm

Trustpilot