ForgeFix 5LB1210 Masonry Anchor Bolt Loose ZYP M12 x 10mm Bag 5

ForgeFix 5LB1210 Masonry Anchor Bolt Loose ZYP M12 x 10mm Bag 5

Order Code:

84-8344

Brand: ForgeFix MPN: 5LB1210 EAN-13: 5028485063117
  • Country of Origin:
  • View All

Discontinued


These Forgefix Masonry Anchors are Zinc Yellow Passivated for increased durability and corrosion resistance. They have a tough and reliable construction to cover most heavy-duty fixing applications. The four way expansion shield offers extremely strong and secure anchorage, and the specially manufactured retaining spring ensures encapsulation of the wedge during expansion. Ideal for fixing racking, machinery, trunking, pipework, switch gear and other applications. Ensure the correct socket drive or spanner is used to ensure accurate installation. The Zinc Yellow Passivation process of electroplating is similar to the ‘Galvanised’ and ‘Zinc Plated’ processes but with the addition of a yellow dye. It provides a coating that is aesthetically pleasing, and which offers excellent resistance to corrosion.


Type Masonry anchor
Thread Size 12mm
Material Zinc yellow passivated
Thread Length 10mm

Trustpilot