ForgeFix 5LB1075 Masonry Anchor Bolt Loose ZYP M10 x 75mm Bag 5

MPN
5LB1075
Brand
ForgeFix
EAN-13
5028485063100
Order Code
84-8340
Country of Origin
China
  • Free UK shipping available
View Full Product Range (13)
Qty Unit Price (Ex VAT)
1+ £9.78
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 2 working days - 20 in stock

These Forgefix Masonry Anchors are Zinc Yellow Passivated for increased durability and corrosion resistance. They have a tough and reliable construction to cover most heavy-duty fixing applications. The four way expansion shield offers extremely strong and secure anchorage, and the specially manufactured retaining spring ensures encapsulation of the wedge during expansion. Ideal for fixing racking, machinery, trunking, pipework, switch gear and other applications. Ensure the correct socket drive or spanner is used to ensure accurate installation. The Zinc Yellow Passivation process of electroplating is similar to the ‘Galvanised’ and ‘Zinc Plated’ processes but with the addition of a yellow dye. It provides a coating that is aesthetically pleasing, and which offers excellent resistance to corrosion.


Type Masonry anchor
Thread Size 10mm
Material Zinc yellow passivated
Thread Length 75mm

To use this facility please Sign In.

Sign In

Reviews

Be the first to submit a review

Trustpilot