Easter Opening Hours and Delivery Dates here
Stanley 2-11-301 Snap-Off Blades 18mm Pack Of 5

Image Representative of Range

Stanley 2-11-301 Snap-Off Blades 18mm Pack Of 5

Order Code:

84-8301

Brand: Stanley MPN: 2-11-301 EAN-13: 3253562113016
  • Quickly find another product in this range by Number of Pieces:

    5 10 100
Qty Unit Price (Ex VAT)
1+ £2.80
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
100 in stock, despatched in 2 working days

These 18mm snap-off blades from Stanley have a straight cutting edge and 7 snap-off sections.


  • Spare blade dispenser with blade breaker and storage of used segments
  • 7 breakable blade segments. For use in:
    • 10-481 FatMax® Snap-off Blade Knife with Cartridge
    • 10-418 DynaGrip® Snap-off Blade Knife
    • 10-018 InterLock® Snap-off Blade Knife
    • 10-380 Snap-off Blade Knife with Cartridge
    • 10-280 Snap-off Blade Knife – Self Locking
    • 10-151 SM Snap-off Knife
  • Pack of 5 blades
Type Snap off blades
Blade Length 110mm
Blade Material Steel
Lifetime Warranty No
Number of Pieces 5

To use this facility please Sign In.

Sign In

Reviews

Be the first to submit a review

Trustpilot