Stanley 1-68-734 Insert Bit Set Slotted/ Phillips/ Pozidriv 10 Piece

Order Code:

84-7995

Brand: Stanley MPN: 1-68-734 EAN-13: 3253561687341
Qty Unit Price (Ex VAT)
1+ £13.00
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
5 in stock, despatched in 2 working days

This 10-piece screwdriver bit set contains 9 x 25mm screwdriver bits and a magnetic holder.

  • Supplied in a flip up plastic storage box.
  • Contents
  • Phillips - PH1, PH2 and PH3.
  • Pozi - PZ1, PZ2 and PZ3.
  • Parallel - 4.5 x 0.6mm, 5.5 x 1.0mm and 6.5 x 1.2mm.
  • Magnetic bit holder.


    Type Screwdrivers Mixed
    Number of Pieces 10
    ESD Safe No
    VDE/1000V Approved No
    Tip Type Various
    Height Safe No
    Non Sparking No
    Overall Length Various
    Tip Size Various
  • To use this facility please Sign In.

    Sign In

    Reviews

    Be the first to submit a review

    Trustpilot