ForgeFix 10REPWASH840 Flat Repair Washers ZP M8 x 40mm Bag 10

Image Representative of Range

ForgeFix 10REPWASH840 Flat Repair Washers ZP M8 x 40mm Bag 10

MPN
10REPWASH840
Brand
ForgeFix
EAN-13
5028485064671
Order Code
84-7450
Country of Origin
Taiwan
  • Free UK shipping available
  • Quickly find another product in this range by Inside Diameter:

    M10 M12 M6 M8
View Full Product Range (4)
Qty Unit Price (Ex VAT)
1+ £0.718
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
20 in stock, despatched in 2 working days

These Forgefix Flat Repair Washers have a large 40mm outside diameter. They are bright Zinc Plated for increased corrosion resistance. Washers provide a smooth surface for the nut or bolt to bear on, making it less likely to loosen as a result of an uneven fastening surface. The main purpose of a washer is to distribute the load under a bolt head or the nut face. On all manner of bolting applications. Can be used with all types of bolts and nuts. Zinc coatings prevent oxidation of the protected metal to create a longer lasting finish. It does this by forming a barrier and by acting as a sacrificial anode if this barrier is damaged. Zinc oxide is a fine white dust that (in contrast to iron oxide) does not trigger a breakdown of the substrate’s surface integrity as it is formed. The zinc oxide, if left intact, can act as a barrier to further oxidation, in a way similar to the protection afforded to aluminium and stainless steels by their oxide layers.


Type Repair
Inside Diameter M8
Material Steel
Finish Zinc Plated
Pack Quantity 10

To use this facility please Sign In.

Sign In

Reviews

Be the first to submit a review

Trustpilot