ForgeFix Flat Repair Washers ZP

ForgeFix Brand: ForgeFix

These Forgefix Flat Repair Washers have a large 40mm outside diameter. They are bright Zinc Plated for increased corrosion resistance.;Washers provide a smooth surface for the nut or bolt to bear on, making it less likely to loosen as a result of an uneven fastening surface. The main purpose of a washer is to distribute the load under a bolt head or the nut face.;APPLICATION;On all manner of bolting applications.;Can be used with all types of bolts and nuts.;Zinc coatings prevent oxidation of the protected metal to create a longer lasting finish. It does this by forming a barrier and by acting as a sacrificial anode if this barrier is damaged. Zinc oxide is a fine white dust that (in contrast to iron oxide) does not trigger a breakdown of the substrate’s surface integrity as it is formed. The zinc oxide, if left intact, can act as a barrier to further oxidation, in a way similar to the protection afforded to aluminium and stainless steels by their oxide layers.

Description Image Product Buy Pricing (Ex VAT) Inside Diameter Type Finish Material Pack Quantity
ForgeFix 10REPWASH640 Flat Repair Washers ZP M6 x 40mm Bag 10
ForgeFix 10REPWASH640 Flat Repair Washers ZP M6 x 40mm Bag 10
Standard range
Order code: 84-7448
MPN: 10REPWASH640

Despatched within 2 working days - 20 in stock
1+ £1.56
Price per unit Ex VAT
M6 Repair Zinc Plated Steel 10
ForgeFix 10REPWASH840 Flat Repair Washers ZP M8 x 40mm Bag 10
ForgeFix 10REPWASH840 Flat Repair Washers ZP M8 x 40mm Bag 10
Standard range
Order code: 84-7450
MPN: 10REPWASH840

Despatched within 2 working days - 50 in stock
1+ £0.718
Price per unit Ex VAT
M8 Repair Zinc Plated Steel 10
ForgeFix 10REPWASH1040 Flat Repair Washers ZP M10 x 40mm Bag 10
ForgeFix 10REPWASH1040 Flat Repair Washers ZP M10 x 40mm Bag 10
Standard range
Order code: 84-7452
MPN: 10REPWASH1040

Despatched within 2 working days - 50 in stock
1+ £0.690
Price per unit Ex VAT
M10 Repair Zinc Plated Steel 10
ForgeFix 10REPWASH1240 Flat Repair Washers ZP M12 x 40mm Bag 10
ForgeFix 10REPWASH1240 Flat Repair Washers ZP M12 x 40mm Bag 10
Standard range
Order code: 84-7454
MPN: 10REPWASH1240

Despatched same day - 3 in stockContact us for additional stock
1+ £0.590
Price per unit Ex VAT
M12 Repair Zinc Plated Steel 10

Trustpilot