ForgeFix 500NLF20GB Felt Nail Galvanised 20mm Bag Weight 500g

Image Representative of Range

ForgeFix 500NLF20GB Felt Nail Galvanised 20mm Bag Weight 500g

Order Code:

84-7412

Brand: ForgeFix MPN: 500NLF20GB EAN-13: 5028485110101
Qty Unit Price (Ex VAT)
1+ £4.50
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
20 in stock, despatched in 2 working days

These Forgefix Felt Nails have a large head, which distributes the load directly underneath the top of the nail, ensuring that roofing felt stays firm and secure. This reduces the risk of tearing. The nails are galvanised for increased resistance to corrosion. Suitable for roofing of all types. Specifically used when roofing felt is being fitted to either shed or smilar types of roofs. Galvanisation is process of applying a protective zinc coating to steel in order to prevent rusting. Zinc coatings prevent corrosion of the protected metal by forming a physical barrier, and by acting as a sacrificial anode even if this barrier is damaged.


Type Felt nail
Finish Galvanised
Number of Pieces Sold by weight

To use this facility please Sign In.

Sign In

Reviews

Be the first to submit a review

Trustpilot