Christmas Opening Hours and Delivery Dates here
ForgeFix DS4555 Decking Screw PZ ST Green Anti-Corrosion 4.5 x 55mm Box 200

Image Representative of Range

ForgeFix DS4555 Decking Screw PZ ST Green Anti-Corrosion 4.5 x 55mm Box 200

Order Code:

84-7224

Brand: ForgeFix MPN: DS4555 EAN-13: 5028485987178
Qty Unit Price (Ex VAT)
1+ £9.00
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
100 in stock, despatched in 2 working days

These Forgefix single-threaded decking screws have Pozidriv heads and are specially designed, hardened and green-treated. The design of the screw helps prevent splitting the boards, and allowing them to expand and contract with the changing seasons.


  • Used in decking applications but also suitable for exterior timber and fencing applications
  • The 1,000 hour green treated finish offers excellent corrosion resistance to ACQ (Alkaline Copper Quaternary) treated timber used in construction and decking
  • Pozidriv screw can easily be distinguished by a line embossed in the screw head at 45° to the slots for the driver
Type Pozi
Drive Type Pozidriv
Thread Size M4.5
Material Green anti-corrosion
Screw Head Style Bugle head
Thread Length 55mm

To use this facility please Sign In.

Sign In

Reviews

Be the first to submit a review

Trustpilot