ForgeFix 212NLC65GB Clout Nail Galvanised 65mm Bag Weight 2.5kg

Image Representative of Range

ForgeFix 212NLC65GB Clout Nail Galvanised 65mm Bag Weight 2.5kg

MPN
212NLC65GB
Brand
ForgeFix
EAN-13
5028485003601
Order Code
84-7026
Country of Origin
China
  • Free UK shipping available
View Full Product Range (10)
Qty Unit Price (Ex VAT)
1+ £18.72
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 2 working days - 20 in stock

These Forgefix Clout Nails have a large head, which distributes the load directly underneath the top of the nail, ensuring that roofing felt stays firm and secure. This reduces the risk of tearing. The nails are galvanised for increased resistance to corrosion. Suitable for roofing of all types. Specifically used when roofing felt is being fitted to either shed or smilar types of roofs. Galvanisation is process of applying a protective zinc coating to steel in order to prevent rusting. Zinc coatings prevent corrosion of the protected metal by forming a physical barrier, and by acting as a sacrificial anode even if this barrier is damaged.


Type Clout nail
Length 65mm
Material Galvanised
Finish Galvanised
Number of Pieces Sold by weight
Weight 2.5kg

To use this facility please Sign In.

Sign In

Reviews

Be the first to submit a review

Trustpilot