Stanley 0-34-297 Closed Case Fibreglass Tape 30m (Width 12.7mm)

Order Code:

84-6969

Brand: Stanley MPN: 0-34-297 EAN-13: 3253560342975
Qty Unit Price (Ex VAT)
1+ £16.00
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
20 in stock, despatched in 2 working days

This closed case fibreglass long tape has 2-colour graduations - easy to read in all conditions. 26-strand 12mm wide blade ensures minimal stretching. High impact ABS case - for strength. The handle folds for storage, and the case is ventilated to enable easy cleaning. Class III accuracy. Blade width: 12mm.

  • Size: 30m (metric only).


    Type Surveyor's tape
    Measuring Length 30m
    Metric or Imperial Metric
    Blade Material Fibreglass
    Blade Width 12mm
    Body ABS
    Measure Class Class 2
  • To use this facility please Sign In.

    Sign In

    Reviews

    Be the first to submit a review

    Trustpilot