Stanley 0-33-811 FatMax Tape Blade Armor 10m (Width 32mm)

Order Code:

84-6945

Brand: Stanley MPN: 0-33-811 EAN-13: 3253560338114
Qty Unit Price (Ex VAT)
1+ £23.99
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
5 in stock, despatched in 2 working days

The extra wide blade on these tapes gives up to longer stand outs and enables easier reading. The exclusive cushion grip gives extra user control and provides impact resistance and the specially designed multi-function hook grabs on the side, top and the bottom. The 3-rivet, corrosion resistant, tru-zero hook allows accurate inside and outside measurements. Mylar wrapped coating extends the blade life up to 10 times longer.

  • Class II accuracy.
  • Size: 10m (metric only).


    Type Tape measure
    Measuring Length 10m
    Length 10m
  • To use this facility please Sign In.

    Sign In

    Reviews

    Be the first to submit a review

    Trustpilot