ForgeFix 100RIV4014 Aluminium Rivets 4.0 x 14mm Bag 100

Image Representative of Range

ForgeFix 100RIV4014 Aluminium Rivets 4.0 x 14mm Bag 100

MPN
100RIV4014
Brand
ForgeFix
EAN-13
5028485069225
Order Code
84-6614
Country of Origin
Taiwan
  • Free UK shipping available
View Full Product Range (14)
Qty Unit Price (Ex VAT)
1+ £2.59
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 20 in stock

The ForgeFix Dome Head Rivet has a steel plated stem and Aluminium head which provides a neat appearance with a low profile. This rivet is the most versatile and commonly specified head style. The dome head has a diameter double that of the rivet body providing more than sufficient bearing surface to retain all but the extremely soft or brittle materials. The rivet assembly is inserted into a hole drilled through the parts to be joined together and can be finally fixed by use of a hand held or pneumatic rivet gun.


Type Dome head
Diameter 4mm
Length 14mm
Material Aluminium
Quantity 100

To use this facility please Sign In.

Sign In

Reviews

Be the first to submit a review

Trustpilot