ForgeFix 100RIV3212 Aluminium Rivets 3.2 x 12mm Bag 100

Image Representative of Range

ForgeFix 100RIV3212 Aluminium Rivets 3.2 x 12mm Bag 100

Order Code:

84-6606

Brand: ForgeFix MPN: 100RIV3212 EAN-13: 5028485066897
Qty Unit Price (Ex VAT)
1+ £3.90
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
100 in stock, despatched in 4 working days

The ForgeFix Dome Head Rivet has a steel plated stem and Aluminium head which provides a neat appearance with a low profile. This rivet is the most versatile and commonly specified head style. The dome head has a diameter double that of the rivet body providing more than sufficient bearing surface to retain all but the extremely soft or brittle materials. The rivet assembly is inserted into a hole drilled through the parts to be joined together and can be finally fixed by use of a hand held or pneumatic rivet gun.


Type Dome head
Rivet Diameter 3.2mm
Rivet Length 12mm
Material Aluminium
Quantity 100

To use this facility please Sign In.

Sign In

Reviews

Be the first to submit a review

Trustpilot