ForgeFix 100RIV248 Aluminium Rivets 2.4 x 8mm Bag 100

ForgeFix 100RIV248 Aluminium Rivets 2.4 x 8mm Bag 100

MPN
100RIV248
Brand
ForgeFix
EAN-13
5028485069157
Order Code
84-6598

Discontinued


The ForgeFix Dome Head Rivet has a steel plated stem and Aluminium head which provides a neat appearance with a low profile. This rivet is the most versatile and commonly specified head style. The dome head has a diameter double that of the rivet body providing more than sufficient bearing surface to retain all but the extremely soft or brittle materials. The rivet assembly is inserted into a hole drilled through the parts to be joined together and can be finally fixed by use of a hand held or pneumatic rivet gun.


Type Dome head
Diameter 2.4mm
Length 8mm
Material Aluminium
Quantity 100

Trustpilot