ForgeFast Torx® Compatible Elite Performance Wood Screw ZY 5.0 x 80mm Tub 400

MPN
FFT580YT
Brand
ForgeFix
EAN-13
5028485145790
Order Code
84-6529
Country of Origin
Taiwan
  • Free UK shipping available
View Full Product Range (64)
Qty Unit Price (Ex VAT)
1+ £29.12
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 20 in stock

These ForgeFast wood screws from ForgeFix have Torx® compatible heads and are available in a wide range of sizes. Recessed ribs provide improved countersinking and reduced surface dust, and a reinforced countersunk neck improves holding power.

Each screw has a patented drill and drive thread for reduced splitting of the timber, increased pull-out and a firmer fix. A sharp point is capable of piercing 0.8mm steel.


  • Screw size 5 x 80mm
  • Elementech 400 coating gives an anti-corrosive metal finish
  • Lasts up to 6 times longer than standard zinc coatings
  • Coating is salt spray tested to 400 hours
  • Screws suitable for interior use
  • Supplied in tub of 400
  • Every box supplied with a Torx® compatible bit
  • Manufacturer's part FFT580YT
Type Torx
Drive Type Countersunk
Thread Size 5mm
Length 80mm
Material Elementech

Reviews

Be the first to submit a review

Trustpilot