Christmas Opening Hours and Delivery Dates here

ForgeFast Pozi® Compatible Elite Performance Wood Screw ZY 5.0 x 60mm Tub 500

Order Code:

84-6393

Brand: ForgeFix MPN: FFP560YT EAN-13: 5028485157793
Qty Unit Price (Ex VAT)
1+ £28.00
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
50 in stock, despatched in 2 working days

These ForgeFast wood screws from ForgeFix have Pozidriv compatible heads and are available in a wide range of sizes. Each screw has 6 underhead lobes for improved countersinking and reduced surface dust, and a reinforced countersunk neck to improve holding power.

The thread is serrated for improved pull-out and reduced torque while the double cutting point allows faster drilling time and reduced clogging of wood dust and is capable of piercing 0.8mm steel.


  • Screw size 5 x 60mm
  • Elementech 400 coating gives an anti-corrosive metal finish
  • Lasts up to 6 times longer than standard zinc coatings
  • Coating is salt spray tested to 400 hours
  • Screws suitable for both interior and exterior use
  • Supplied in tub of 500
  • Manufacturer's part FFP560YT
Type Pozi
Drive Type Pozidriv
Thread Size 5mm
Material Elementech
Screw Head Style Countersunk
Thread Length 60mm

To use this facility please Sign In.

Sign In

Reviews

Be the first to submit a review

Trustpilot